Filter Your Search
1 - 2 of 2 results
|
1210B471P501CT
Knowles Capacitors
|
Check for Price | Yes | Active | 470 pF | 500 V | 100 % | 1210 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
1210B471P501CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 470 pF | 500 V | 100 % | 1210 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 |