Filter Your Search
1 - 10 of 15 results
|
1210B123M501YHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | ||||
|
1210B123M501YM
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | |||||
|
1210B123M501YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | ||||
|
1210B123M501YT
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
1210B123M501YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | ||||
|
1210B123M501YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | ||||
|
1210B123M501YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | ||||
|
1210B123M501Y
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
1210B123M501YW
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
1210B123M501YHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 12 nF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | not_compliant | EAR99 |