Filter Your Search
1 - 1 of 1 results
|
1210YG100ZAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |