Filter Your Search
1 - 1 of 1 results
|
1210W2F6801T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 6.8 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |