Filter Your Search
1 - 4 of 4 results
|
1210G182C501SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.8 nF | 500 V | 0.0139 % | 1210 | C0G | 0.0139 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 3.048 mm | 2.54 mm | CAPAX TECHNOLOGIES INC | , 1210 | compliant | EAR99 | ||
|
1210G182C501SNT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.8 nF | 500 V | 0.0139 % | 1210 | C0G | 0.0139 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 3.048 mm | 2.54 mm | CAPAX TECHNOLOGIES INC | , 1210 | compliant | EAR99 | ||
|
1210G182C501SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.8 nF | 500 V | 0.0139 % | 1210 | C0G | 0.0139 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 3.048 mm | 2.54 mm | CAPAX TECHNOLOGIES INC | , 1210 | compliant | EAR99 | ||
|
1210G182C501SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.8 nF | 500 V | 0.0139 % | 1210 | C0G | 0.0139 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 3.048 mm | 2.54 mm | CAPAX TECHNOLOGIES INC | , 1210 | compliant | EAR99 |