Filter Your Search
1 - 1 of 1 results
|
1210F-1R5G-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 340 mΩ | 2 % | YES | 1 MHz | 535 mA | 200 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.8 mm | 3 mm | FASTRON ELECTRONICS INC | CHIP | compliant |