Parametric results for: 1210B473K501N under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: 1210b473k501n
Select parts from the table below to compare.
Compare
Compare
1210B473K501N2
Hitano Enterprise Corp
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Embossed 1.65 mm 3.2 mm 2.5 mm HITANO ENTERPRISE CORP , 1210 compliant EAR99
1210B473K501NWM
Knowles Capacitors
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1210B473K501NM
Knowles Capacitors
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1210B473K501NW
Knowles Capacitors
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210B473K501NT
Knowles Capacitors
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210B473K501NTM
Knowles Capacitors
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR REFERANCE STANDARD : MIL-PRF-123, MIL-PRF-55681 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210B473K501NT
Novacap
Check for Price No Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm NOVACAP , 1210 compliant EAR99 8532.24.00.20
1210B473K501NB
Hitano Enterprise Corp
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk 1.65 mm 3.2 mm 2.5 mm HITANO ENTERPRISE CORP , 1210 compliant EAR99
1210B473K501N
Knowles Capacitors
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210B473K501N
Hitano Enterprise Corp
Check for Price Yes Contact Manufacturer 47 nF 500 V 10 % 1210 X7R 10 % CERAMIC CERAMIC CAPACITOR 1210B(500V) 15% ppm/°C 125 °C -55 °C 2 SMT 1.65 mm 3.2 mm 2.5 mm HITANO ENTERPRISE CORP , 1210 compliant EAR99