Parametric results for: 1210B333K500C under Ceramic Capacitors

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: 1210b333k500c
Select parts from the table below to compare.
Compare
Compare
1210B333K500CG
Walsin Technology Corporation
Check for Price Yes Yes Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 3.2 mm 2.5 mm WALSIN TECHNOLOGY CORP , 1210 compliant EAR99 8532.24.00.20
1210B333K500C
Knowles Capacitors
Check for Price No Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210B333K500CHWM
Knowles Capacitors
Check for Price No Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1210B333K500CHTM
Knowles Capacitors
Check for Price No Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1210B333K500CT
Walsin Technology Corporation
Check for Price Yes Yes Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 3.2 mm 2.5 mm WALSIN TECHNOLOGY CORP , 1210 compliant EAR99 8532.24.00.20
1210B333K500CT
Fenghua (HK) Electronics Ltd
Check for Price Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Embossed/Plastic YES COPPER WRAPAROUND 2.8 mm 3.2 mm 2.5 mm FENGHUA ADVANCED TECHNOLOGY , 1210 unknown EAR99
1210B333K500CHM
Knowles Capacitors
Check for Price No Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1210B333K500CHW
Knowles Capacitors
Check for Price No Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1210B333K500CB
Fenghua (HK) Electronics Ltd
Check for Price Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Custom Specific Design Available 15% ppm/°C 125 °C -55 °C 2 SMT Bulk YES COPPER WRAPAROUND 1.5 mm 3.2 mm 2.5 mm FENGHUA ADVANCED TECHNOLOGY , 1210 unknown EAR99
1210B333K500CH
Knowles Capacitors
Check for Price No Active 33 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99