Filter Your Search
1 - 6 of 6 results
|
1210B153K102SWM
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
1210B153K102ST
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
1210B153K102STM
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
1210B153K102S
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
1210B153K102SW
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
1210B153K102SM
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 |