Filter Your Search
1 - 5 of 5 results
|
1210B104K500CT
Walsin Technology Corporation
|
$0.1133 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||
|
1210B104K500CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||||
|
1210B104K500CT
AAC Components Inc
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 1210B(50V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 3.2 mm | 2.5 mm | AMERICAN ACCURATE COMPONENTS INC | unknown | ||||||||||||
|
1210B104K500CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 nF | 50 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | COPPER | 2.8 mm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
1210B104K500CT
Knowles Capacitors
|
Check for Price | No | Active | 100 nF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 |