Filter Your Search
1 - 6 of 6 results
|
1210B102K202CT
Walsin Technology Corporation
|
$0.0889 | Yes | Active | 1 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||
|
1210B102K202CT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
1210B102K202CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | |||||||
|
1210B102K202CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 nF | 2 kV | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | COPPER | 2.5 mm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | , 1210 | unknown | EAR99 | ||||||||||||
|
1210B102K202CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||
|
1210B102K202CT
Novacap
|
Check for Price | No | Yes | Active | 1 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | NOVACAP | , 1210 | compliant | EAR99 | 8532.24.00.20 |