Filter Your Search
1 - 1 of 1 results
|
1210AS-R37G-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 370 nH | 520 mΩ | 2 % | YES | 25 MHz | 610 mA | 500 MHz | CERAMIC | 45 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 100MHZ | 150 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 3.8 mm | 3 mm | FASTRON ELECTRONICS INC | CHIP | compliant |