Filter Your Search
1 - 1 of 1 results
![]() |
12104D107MAT7A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 4 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | X5R | 1210 (X5R,4V) | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |