Parametric results for: 1210473j under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1210473j
Select parts from the table below to compare.
Compare
Compare
SP1210-473J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 47 µH 5 Ω 5 % YES 100 kHz 203 mA FERRITE 1210 POWER INDUCTOR 1 YES e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED J BEND 2.57 mm 3.51 mm 2.66 mm API DELEVAN 1210 compliant EAR99 8504.50.80.00
S1210-473J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 47 µH 5.5 Ω 5 % YES 2.5 MHz 171 mA 10 MHz FERRITE 40 1210 RF INDUCTOR 1 YES e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED J BEND 2.57 mm 3.51 mm 2.66 mm API DELEVAN 1210 not_compliant EAR99 8504.50.80.00
1210-473J
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 47 µH 7 Ω 5 % YES 2.5 MHz 163 mA 13 MHz FERRITE 30 1210 RF INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED J BEND 2.57 mm 3.51 mm 2.67 mm API DELEVAN 1210 compliant EAR99 8504.50.80.00