Filter Your Search
1 - 1 of 1 results
![]() |
12103C106MAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1210 | SIZE(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |