Filter Your Search
1 - 1 of 1 results
|
12102U9R1MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 20 % | 1210 | C0G | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.2 mm | 2.49 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.23.00.20 |