Filter Your Search
1 - 10 of 25 results
|
MSI1210-150-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 5 % | YES | 2.52 MHz | 130 mA | 28 MHz | 30 | 1210 | RF INDUCTOR | 1 | YES | e3 | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LT1210-150J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 3.45 Ω | 5 % | YES | 2.52 MHz | 500 mA | 65 MHz | FERRITE | 16 | 1512 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.05 mm | 3.75 mm | 3.1 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1512 | |||||
|
MRFI1210-150JT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.4 Ω | 5 % | YES | 7.96 MHz | 260 mA | 60 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e4 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.6 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210 | ||
|
MRFI1210���150JT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | e4 | GOLD FLASH OVER NICKEL | VENKEL LTD | compliant | ||||||||||||||||||||||||||||||||
|
LT1210-150J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 µH | 3.45 Ω | 5 % | YES | 2.52 MHz | 500 mA | 65 MHz | FERRITE | 16 | 1512 | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.05 mm | 3.75 mm | 3.1 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1512 | |||||
|
NL1210-150JB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 5 % | YES | 2.52 MHz | 130 mA | 30 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
WIC1210-150JB
SMEC Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 28 Ω | 5 % | YES | 2.52 MHz | 130 mA | 30 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
1210-150J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 160 mΩ | 5 % | YES | 50 MHz | 871 mA | 1.7 GHz | PHENOLIC | 30 | 1210 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.315 mm | 3.255 mm | 2.415 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 1210 | |||
|
CTMC1210-150J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 5 % | YES | 2.52 MHz | 130 mA | 30 MHz | FERRITE | 30 | 1211 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 1211 | |||
|
SMRF1210-150JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 250 mΩ | 5 % | YES | 25 MHz | 910 mA | 450 MHz | POWDERED IRON | 30 | 1411 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | J BEND | 2.69 mm | 3.6 mm | 2.67 mm | GOWANDA ELECTRONICS CORP | compliant | CHIP |