Filter Your Search
1 - 10 of 48,867 results
|
ABM11-27.120MHZ-B1U-T
Abracon Corporation
|
$0.1142 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||||
|
7V-27.120MAAE-T
TXC Corporation
|
$0.3111 | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
ABM8-27.120MHZ-B4-T
Abracon Corporation
|
$0.3117 | Yes | Active | 27.12 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | 8541.60.00.60 | |||
|
7V-27.120MDDQ-T
TXC Corporation
|
$0.3454 | Yes | Active | 27.12 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
ABM8-27.120MHZ-10-D1G-T
Abracon Corporation
|
$0.3496 | Yes | Active | 27.12 MHz | 10 ppm | 0.0015 % | 2 PPM/FIRST YEAR | 50 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | 8541.60.00.60 | ||||||
|
7M-27.120MAAE-T
TXC Corporation
|
$0.3800 | Yes | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 1 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | |||
|
7V-27.120MAAQ-T
TXC Corporation
|
$0.3855 | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
7M-27.120MAHV-T
TXC Corporation
|
$0.3970 | Yes | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 1 PPM/YEAR | 60 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | |||
|
8Z-27.120MAAV-T
TXC Corporation
|
$0.4350 | Yes | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | 2.5mm x 2.0mm x 0.55m | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||||
|
ABM11-143-27.120MHZ-T3
Abracon Corporation
|
$0.4365 | Yes | Active | 27.12 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | 2.05mm x 1.65mm x 0.45mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.05mm x 1.65mm x 0.45mm | ABRACON LLC | compliant | ABRACON |