Parametric results for: 1206y0100221jct under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1206y0100221jct
Select parts from the table below to compare.
Compare
Compare
1206Y0100221JCT
Syfer Technology
Check for Price Yes Yes Active 220 pF 10 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm SYFER TECHNOLOGY LTD , 1206 compliant EAR99 8532.24.00.20
1206Y0100221JCT
Knowles Capacitors
Check for Price Yes Active 220 pF 10 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20