Filter Your Search
1 - 1 of 1 results
|
1206USB-371MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1 A | 100 mΩ | 37 OHM Ω | SURFACE MOUNT | 12 dB | 500 MHz | 100 MHz | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 2.1 dB | 31 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.83 mm | 3.2 mm | 1.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |