Filter Your Search
1 - 10 of 645 results
|
1206L200PR
Littelfuse Inc
|
$0.3916 | Yes | Active | SURFACE MOUNT | Rmax:0.08 OHMS AT 20 DEG CEL | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | 1.6 mm | 3.4 mm | 1.8 mm | 18 mΩ | PTC RESETTABLE FUSE | DUAL ENDED | 6 V | |||||||||||||||
|
1206L200SLYR
Littelfuse Inc
|
$0.7244 | Yes | Active | SURFACE MOUNT | CUL; TUV; UL | 85 °C | -40 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | LITTELFUSE INC | compliant | LITTELFUSE | 600 µm | 3.4 mm | 1.8 mm | 5 mΩ | PTC RESETTABLE FUSE | DUAL ENDED | 6 V | 800 mW | ||||||||||||||||||||
|
1206L200J101PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 20 pF | 100 V | 5 % | 1206 | N330 | 5 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L201G101PT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 200 pF | 100 V | 2 % | 1206 | N330 | 2 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L201J101ST-
Capax Technologies Inc
|
Check for Price | No | Active | 200 pF | 100 V | 5 % | 1206 | N330 | 5 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L201F101GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 200 pF | 100 V | 1 % | 1206 | N330 | 1 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L201B500ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 200 pF | 50 V | 0.05 % | 1206 | N330 | 0.05 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L201B500ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 200 pF | 50 V | 0.05 % | 1206 | N330 | 0.05 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L200K500GT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 20 pF | 50 V | 10 % | 1206 | N330 | 10 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
1206L200D101GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 20 pF | 100 V | 2.5 % | 1206 | N330 | 2.5 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 |