Filter Your Search
1 - 2 of 2 results
|
1206J5005P60DCT
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 500 V | 8.9286 % | 1206 | C0G | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
1206J5005P60DCT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 5.6 pF | 500 V | 8.9286 % | 1206 | C0G | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SYFER TECHNOLOGY LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 |