Parametric results for: 1206j2500272fct under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1206j2500272fct
Select parts from the table below to compare.
Compare
Compare
1206J2500272FCT
Knowles Capacitors
Check for Price Yes Active 2.7 nF 250 V 1 % 1206 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20
1206J2500272FCT
Syfer Technology
Check for Price Yes Yes Active 2.7 nF 250 V 1 % 1206 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm SYFER TECHNOLOGY LTD , 1206 compliant EAR99 8532.24.00.20