Parametric results for: 1206j1000391kxt under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 1206j1000391kxt
Select parts from the table below to compare.
Compare
Compare
1206J1000391KXT
Knowles Capacitors
Check for Price Yes Active 390 pF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20
1206J1000391KXT
Syfer Technology
Check for Price Yes Yes Active 390 pF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm SYFER TECHNOLOGY LTD , 1206 compliant EAR99 8532.24.00.20
1206J1000391KXTE01
Knowles Capacitors
Check for Price Yes Active 390 pF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99