Filter Your Search
1 - 2 of 2 results
|
1206J1000220MCTE03
Syfer Technology
|
Check for Price | Yes | Yes | Active | 100 V | 22 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | NICKEL BARRIER TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | 4 | REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | |||
|
1206J1000220MCTE03
Knowles Capacitors
|
Check for Price | Yes | Active | 100 V | 22 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | NICKEL BARRIER TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | 4 | REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | compliant | EIA STD PACKAGE SIZE 1206 |