Parametric results for: 1206j0502p70cqt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1206j0502p70cqt
Select parts from the table below to compare.
Compare
Compare
1206J0502P70CQT
Syfer Technology
Check for Price Buy Yes Yes Active 2.7 pF 50 V 9.2593 % 1206 C0G 9.2593 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm SYFER TECHNOLOGY LTD , 1206 compliant EAR99 8532.24.00.20
1206J0502P70CQT
Knowles Capacitors
Check for Price Buy Yes Active 2.7 pF 50 V 9.2593 % 1206 C0G 9.2593 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99 8532.24.00.20