Filter Your Search
1 - 10 of 507 results
|
X7R1206ITTD391K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 390 pF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Available in High Capacitance Value | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NPO1206ITTDB821J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 820 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
X7R1206ITTDB391K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 390 pF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Available in High Capacitance Value | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NPO1206ITTEB151J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 150 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
X7R1206ITTP181K
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 180 pF | 100 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | Available in High Capacitance Value | X7R1206(100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | ||||||||||
|
NPO1206ITTDB182F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 nF | 100 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
NP01206ITTEB102J
KOA Corporation
|
Check for Price | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | NP01206(100V,FGJ) | KOA CORP | , | unknown | ||||||||||||||||||||||||||||||
|
X7R1206ITTEB473K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Available in High Capacitance Value | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NPO1206ITTEB472J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
NPO1206ITTD332G
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 100 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |