Filter Your Search
1 - 10 of 20 results
|
1206B472M101CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | PURE COPPER | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | |||||||||
|
1206B472M101CHW
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | |||||||
|
1206B472M101CW
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||||||
|
1206B472M101CHM
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | |||||||
|
1206B472M101CM
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||||||
|
1206B472M101CHT
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | |||||||
|
1206B472M101CT
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1206B472M101C
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | PURE COPPER | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | |||||||||
|
1206B472M101CR
Walsin Technology Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 1206 | 2 | WALSIN TECHNOLOGY CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
1206B472M101CG
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |