Filter Your Search
1 - 1 of 1 results
|
1206X7R223JT5AT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 22 nF | 500 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.18 mm | 1.6 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1206 | compliant | EAR99 |