Filter Your Search
1 - 2 of 2 results
|
1206X223M500NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 22 nF | 50 V | 20 % | 1206 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1306 | compliant | EAR99 | ||||||||||
|
1206X223M500NHT
Knowles Capacitors
|
Check for Price | Yes | Active | 22 nF | 50 V | 20 % | 1206 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681; MIL-PRF-123; MIL-PRF-49467 | Consult Factory | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 |