Parametric results for: 1206USB-371MLB under Data Line Filters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1206usb371mlb
Select parts from the table below to compare.
Compare
Compare
1206USB-371MLB
Coilcraft Inc
$1.1286 Yes Yes Obsolete 100 mΩ 210 OHM Ω SURFACE MOUNT 12 dB 500 MHz 100 MHz DATA LINE FILTER GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION 2.1 dB 31 nH 2 e4 85 °C -40 °C 4 TAPE AND REEL Gold (Au) - with Nickel (Ni) barrier 1.83 mm 3.2 mm 1.6 mm COILCRAFT INC compliant EAR99 8504.50.80.00 FILTER, COMMON MODE, 31NH, 1A COILCRAFT 2023-04-18 05:13:51 6.59 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2014-06-16 e DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more