Filter Your Search
1 - 3 of 3 results
|
1206N471J250NTM
Knowles Capacitors
|
Check for Price | No | Active | 470 pF | 25 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
1206N471J250NT
Knowles Capacitors
|
Check for Price | No | Active | 470 pF | 25 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
1206N471J250NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 470 pF | 25 V | 5 % | 1206 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt.&13" Reel Available | 1206N ( MT 10P ) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 3.2 mm | 1.6 mm | PILKOR ELECTRONICS CO LTD | , 1206 | unknown | EAR99 |