Filter Your Search
1 - 10 of 42 results
|
1206L150C101GT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101GT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C500SNT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 50 V | N330 | 1.524 mm | ||
|
1206L150C101GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 1206 | -330ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101PT-
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Palladium/Silver (Pd/Ag) | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Palladium/Silver (Pd/Ag) | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm | ||
|
1206L150C101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 1206 | -330ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | TR, 7 Inch | Palladium/Silver (Pd/Ag) | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 1.02 mm | 3.048 mm | 1.6667 % | SMT | 1.6667 % | 100 V | N330 | 1.524 mm |