Filter Your Search
1 - 5 of 5 results
|
1206G102B201ST-030-A
Capax Technologies Inc
|
Check for Price | No | Active | 1 nF | 200 V | 0.01 % | 1206 | C0G | 0.01 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
1206G102B201ST-030-C
Capax Technologies Inc
|
Check for Price | No | Active | 1 nF | 200 V | 0.01 % | 1206 | C0G | 0.01 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
1206G102B201ST-030
Capax Technologies Inc
|
Check for Price | No | No | Active | 1 nF | 200 V | 0.01 % | 1206 | C0G | 0.01 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
1206G102B201ST-030-B
Capax Technologies Inc
|
Check for Price | No | Active | 1 nF | 200 V | 0.01 % | 1206 | C0G | 0.01 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
1206G102B201ST-030-
Capax Technologies Inc
|
Check for Price | No | Active | 1 nF | 200 V | 0.01 % | 1206 | C0G | 0.01 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |