Filter Your Search
1 - 10 of 46 results
|
1206CS-060XKGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 10 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1206CS-060XKLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 10 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1206CS-060XKDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 10 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1206CS-060XMLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 20 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1206CS-060XKBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 10 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300MHZ | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||||||
|
1206CS-060XKBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 10 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300MHZ | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||||||
|
1206CS-060XJDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 5 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1206CS-060XJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 5 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||
|
1206CS-060XJBD
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 5 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | 1408 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300 MHZ | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||
|
1206CS-060XMDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 70 mΩ | 20 % | YES | 100 MHz | 1 A | 5.5 GHz | CERAMIC | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 300 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |