Filter Your Search
1 - 1 of 1 results
|
1206CC112ZAX9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.1 nF | 600 V | 80 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1206 | 1206(600V,X7R)FLEX | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.52 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 |