Filter Your Search
1 - 2 of 2 results
|
1206C151K101ET
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
1206C151K101ETM
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | not_compliant | EAR99 |