Filter Your Search
1 - 5 of 5 results
|
1206B821K251CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 820 pF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
MC1206B821K251CT
SPC Multicomp
|
Check for Price | Yes | Active | 820 pF | 250 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | ||||||||||||
|
OP1206B821K251CT
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | CERAMIC | CERAMIC CAPACITOR | OP | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
1206B821K251CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||||
|
1206B821K251CT
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 |