Filter Your Search
1 - 7 of 7 results
|
1206B562K201CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1206 | unknown | ||||||||||||||||||||||||||||||||
|
OP1206B562K201CT
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | CERAMIC | CERAMIC CAPACITOR | OP | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | compliant | HITANO ENTERPRISE CORP | , | EAR99 | ||||||||||||||||||||||||
|
MC1206B562K201CT
SPC Multicomp
|
Check for Price | Yes | Active | 5.6 nF | 200 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 1.6 mm | unknown | SPC TECHNOLOGY/ MULTICOMP | , 1206 | EAR99 | ||||||||||||||
|
1206B562K201CTM
Knowles Capacitors
|
Check for Price | No | Active | 5.6 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | compliant | KNOWLES PRECISION DEVICES | , 1206 | EAR99 | ||||||||
|
1206B562K201CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 5.6 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | compliant | WALSIN TECHNOLOGY CORP | , 1206 | EAR99 | 8532.24.00.20 | |||||
|
1206B562K201CT
Knowles Capacitors
|
Check for Price | No | Active | 5.6 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | compliant | KNOWLES PRECISION DEVICES | , 1206 | EAR99 | 8532.24.00.20 | ||||||
|
1206B562K201CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5.6 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | 1.25 mm | 3.2 mm | 1.6 mm | unknown | FENGHUA ADVANCED TECHNOLOGY | , 1206 | EAR99 |