Filter Your Search
1 - 2 of 2 results
|
1206B472K100CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 10 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
1206B472K100CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 10 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Copper (Cu) | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | 8532.24.00.20 |