Filter Your Search
1 - 10 of 17 results
|
1206B392J201NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | |||||||
|
1206B392J201NTM
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | |||||||
|
1206B392J201NHM
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||||
|
1206B392J201NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Sizes,Cap,Volt And 13" Reel On Req | 1206(200/250V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 3.2 mm | 1.6 mm | PILKOR ELECTRONICS CO LTD | , 1206 | unknown | EAR99 | ||||||||||
|
1206B392J201NM
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | |||||||
|
1206B392J201N
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
1206B392J201N
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Sizes,Cap,Volt And 13" Reel On Req | 1206(200/250V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 3.2 mm | 1.6 mm | PILKOR ELECTRONICS CO LTD | , 1206 | unknown | EAR99 | ||||||||||
|
1206B392J201NHT
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | ||||||
|
1206B392J201NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | , 1206 | unknown | EAR99 | |||||||
|
1206B392J201NH
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 |