Filter Your Search
1 - 1 of 1 results
|
1206ASM-R29J-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 290 nH | 620 mΩ | 5 % | YES | 50 MHz | 590 mA | 650 MHz | CERAMIC | 57 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 150MHZ | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4 mm | 2.5 mm | FASTRON ELECTRONICS INC | CHIP | compliant |