Filter Your Search
1 - 1 of 1 results
|
1206ASM-3N3J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 50 mΩ | 5 % | YES | 100 MHz | 1 A | 6 GHz | CERAMIC | 30 | 1206 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 300MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 4 mm | 2.5 mm | FASTRON ELECTRONICS INC | CHIP | compliant |