Filter Your Search
1 - 1 of 1 results
|
1206AS-R50K-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 1.3 Ω | 10 % | YES | 50 MHz | 460 mA | 470 MHz | CERAMIC | 45 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 150MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 4 mm | 2.5 mm | FASTRON ELECTRONICS INC | CHIP | compliant |