Filter Your Search
1 - 1 of 1 results
![]() |
12065A3R9BAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.9 pF | 50 V | 2.5641 % | 1206 | C0G | 2.5641 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 |