Parametric results for: 12061c124m4u2a under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 12061c124m4u2a
Select parts from the table below to compare.
Compare
Compare
12061C124M4U2A
Kyocera AVX Components
Check for Price Yes Yes Active 120 nF 100 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.27 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.24.00.20