Filter Your Search
1 - 1 of 1 results
|
1201M2S6AV2BE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |