Parametric results for: 1201M2S3CRE2 under Slide Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1201m2s3cre2
Select parts from the table below to compare.
Compare
Compare
1201M2S3CRE2
C&K
$13.0630 Yes Yes Active 400 mA 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL SLIDE SWITCH HIGH TYPE 0.4VA@20VAC 6A@120VAC .4A@28VDC 6 A 120 V 1000VRMS V 1 GΩ e3 -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY TERMINAL SEALED MIL-STD NO MATTE TIN OVER NICKEL COPPER ALLOY SOLDER 0.2 inch 11.43 mm 7.62 mm 12.7 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50 C & K COMPONENTS