Filter Your Search
1 - 10 of 35 results
|
NMC1812X7R123K100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 12 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | ||
|
225458055123
YAGEO Corporation
|
Check for Price | Active | 12 mF | 50 V | 5 % | 0805 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||
|
NMC1812X7R123J100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 12 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
NMC1812X7R123J100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 12 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
NMC1812X7R123M100TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 12 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
225458057123
YAGEO Corporation
|
Check for Price | Active | 12 mF | 50 V | 20 % | 0805 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||
|
NMC1812X7R123M100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 12 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
223858046123
YAGEO Corporation
|
Check for Price | Active | 12 mF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||
|
NMC1812X7R123K100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 12 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
NMC1812X7R123J100TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 12 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 |