Filter Your Search
1 - 10 of 580 results
|
VS-HFA06PB120-N3
Vishay Intertechnologies
|
$1.9140 | Yes | Active | 6 A | 3.9 V | 80 ns | 5 µA | 62.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 80 A | 1 | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC, 2 PIN | unknown | Vishay | ||||||||||
|
VS-HFA08PB120-N3
Vishay Intertechnologies
|
$3.5051 | Yes | Active | 8 A | 4.3 V | 95 ns | 10 µA | 73.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 130 A | 1 | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC, 2 PIN | unknown | Vishay | ||||||||||
|
VS-HFA16PB120-N3
Vishay Intertechnologies
|
$3.7221 | Yes | Active | 16 A | 3.93 V | 135 ns | 20 µA | 151 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 190 A | 1 | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC, 2 PIN | unknown | Vishay | ||||||||||
|
VS-HFA30PB120-N3
Vishay Intertechnologies
|
$5.1798 | Yes | Active | 30 A | 5.7 V | 170 ns | 40 µA | 350 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LOW NOISE, PD-CASE | EFFICIENCY | 120 A | 1 | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC, 2 PIN | unknown | Vishay | ||||||||||
|
VS-120NQ045PBF
Vishay Intertechnologies
|
$31.0721 | Yes | Active | 120 A | 860 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.55 kA | 1 | R-PUFM-X1 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, D-67, HALF PAK-1 | unknown | Vishay | EAR99 | 8541.10.00.80 | ||||||||
|
LSIC2SD120N40PA
Littelfuse Inc
|
$46.5078 | Yes | Active | 42 A | 1.8 V | 100 µA | 314 W | SILICON CARBIDE | 1.2 kV | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | FAST RECOVERY | 145 A | 1 | 1.2 kV | R-PUFM-X4 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | SOT-227B, 4 PIN | unknown | LITTELFUSE | |||||||||||
|
LSIC2SD120N80PA
Littelfuse Inc
|
$76.1786 | Yes | Active | 75 A | 1.8 V | 100 µA | 516 W | SILICON CARBIDE | 1.2 kV | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1.2 kV | 2 | PD-CASE | FAST RECOVERY | 300 A | 1 | 1.2 kV | R-PUFM-X4 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | SOT-227B, 4 PIN | unknown | LITTELFUSE | |||||||||||
|
LSIC2SD120N120PA
Littelfuse Inc
|
$105.2955 | Yes | Active | 120 A | 1.8 V | 100 µA | 880 W | SILICON CARBIDE | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 1.2 kV | 2 | SCHOTTKY | PD-CASE | GENERAL PURPOSE | 440 A | 1 | 1.2 kV | R-XUFM-X4 | 175 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | SOT-227B, 4 PIN | unknown | LITTELFUSE | |||||||||||
|
E34120N1EC1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | NO | 1.2 kV | POWER | 1 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 | ||||||||||||||||||||
|
E504120N1TC1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | NO | 1.2 kV | POWER | 1 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 |